TruComponents 499502 Cable Marker Box Cable tie 32 x 11 mm Ecru 1pc

Image Representative of Range

TruComponents 499502 Cable Marker Box Cable tie 32 x 11 mm Ecru 1pc

MPN
499502
EAN-13
2050004981292
Order Code
49-9502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
25+ £0.148
50+ £0.145
100+ £0.142
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36,866 in stock

A simple and secure solution for cable to label. The appropriate label is simply inserted and the door closed. The cover snaps into place, a permanent labelling is guaranteed.
Type Cable Binder
Colour Ecru
Material Polyethylene (PE)
Fitting type Cable tie
Halogen-free Yes
Misc Attribute TC-MC1203
Writing area 32 x 11 mm
Writing area length 32mm
Writing area width 11mm

Reviews

Be the first to submit a review

Trustpilot