TruComponents 499500 Lead marker 20 x 13 mm Blue 100pcs

Image Representative of Range

TruComponents 499500 Lead marker 20 x 13 mm Blue 100pcs

MPN
499500
EAN-13
4053199521487
Order Code
49-9500
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.53
5+ £8.10
10+ £7.70
25+ £7.52
50+ £7.34
100+ £7.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The TruComponents 499500 Lead marker is a pack of 100 blue markers, each measuring 20 x 13 mm, designed for various marking and labeling applications.
Type Cable Binder
Colour Blue
Dimensions (L x W) 110 mm x 2.50 mm
Industrial packaging Yes
Length 110mm
Maximum Temperature +85°C
Min. temperature -10°C
Misc Attribute TC-6646448
Number of labels 100
Width 2.50mm
Writing area 20 x 13 mm
Writing area length 20mm
Writing area width 13mm

Reviews

Be the first to submit a review

Trustpilot