TruComponents 499499 Lead marker 20 x 13 mm Red 100pcs

Image Representative of Range

TruComponents 499499 Lead marker 20 x 13 mm Red 100pcs

MPN
499499
EAN-13
4053199521470
Order Code
49-9499
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.99
5+ £8.53
10+ £8.11
25+ £7.92
50+ £7.74
100+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

The TruComponents 499499 lead markers are designed for labeling and marking applications, featuring a size of 20 x 13 mm and coming in a pack of 100 pieces, with a striking red colour that enhances visibility for organization purposes.
Type Cable Binder
Colour Red
Dimensions (L x W) 110 mm x 2.50 mm
Industrial packaging Yes
Length 110mm
Maximum Temperature +85°C
Min. temperature -10°C
Misc Attribute TC-6646444
Number of labels 100
Width 2.50mm
Writing area 20 x 13 mm
Writing area length 20mm
Writing area width 13mm

Reviews

Be the first to submit a review

Trustpilot