TruComponents 499498 Lead marker 20 x 13 mm Green 100pcs

Image Representative of Range

TruComponents 499498 Lead marker 20 x 13 mm Green 100pcs

MPN
499498
EAN-13
4053199521463
Order Code
49-9498
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.70
5+ £8.26
10+ £7.86
25+ £7.67
50+ £7.49
100+ £7.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The TruComponents 499498 lead markers are green in colour, each measuring 20 x 13 mm, and are sold in a package containing 100 pieces, designed for labeling and marking purposes in various applications.
Type Cable Binder
Colour Green
Dimensions (L x W) 110 mm x 2.50 mm
Industrial packaging Yes
Length 110mm
Maximum Temperature +85°C
Min. temperature -10°C
Misc Attribute TC-6646440
Number of labels 100
Width 2.50mm
Writing area 20 x 13 mm
Writing area length 20mm
Writing area width 13mm

Reviews

Be the first to submit a review

Trustpilot