TruComponents 499497 Lead marker 20 x 13 mm Yellow 100pcs

Image Representative of Range

TruComponents 499497 Lead marker 20 x 13 mm Yellow 100pcs

MPN
499497
EAN-13
4053199521456
Order Code
49-9497
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.45
5+ £8.01
10+ £7.62
25+ £7.44
50+ £7.27
100+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The TruComponents 499497 lead markers are yellow, measuring 20 x 13 mm, and are available in a package of 100 pieces.
Type Cable Binder
Colour Yellow
Dimensions (L x W) 110 mm x 2.50 mm
Industrial packaging Yes
Length 110mm
Maximum Temperature +85°C
Min. temperature -10°C
Misc Attribute TC-6646436
Number of labels 100
Width 2.50mm
Writing area 20 x 13 mm
Writing area length 20mm
Writing area width 13mm

Reviews

Be the first to submit a review

Trustpilot