TruComponents 499492 Lead marker 20 x 13 mm Yellow 1pc

Image Representative of Range

TruComponents 499492 Lead marker 20 x 13 mm Yellow 1pc

MPN
499492
EAN-13
2050005350578
Order Code
49-9492
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
50+ £0.089
100+ £0.087
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,028 in stock

The TruComponents 499492 Lead marker is a yellow, rectangular marker measuring 20 x 13 mm and is sold individually as a single piece.
Type Cable Binder
Colour Yellow
Dimensions (L x W) 110 mm x 2.50 mm
Industrial packaging No
Length 110mm
Maximum Temperature +85°C
Min. temperature -10°C
Misc Attribute TC-6646416
Width 2.50mm
Writing area 20 x 13 mm
Writing area length 20mm
Writing area width 13mm

Reviews

Be the first to submit a review

Trustpilot