TruComponents 499487 Lead marker 54.5 x 13 mm Ecru 100pcs

MPN
499487
EAN-13
4016139322353
Order Code
49-9487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £15.60
5+ £14.80
10+ £14.08
25+ £13.74
50+ £13.42
100+ £13.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The TruComponents 499487 Lead marker is designed in an ecru colour and measures 54.5 x 13 mm, with a package containing 100 pieces.
Type Cable Binder
Colour Ecru
Material Polyamide 6.6
Dimensions (L x W) 300 mm x 4.80 mm
Gearing Inside
Halogen-free Yes
Length 300mm
Maximum Bundle Diameter 80mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N
Misc Attribute TC-MCV-300203
Number of labels 100
Width 4.80mm
Writing area 54.5 x 13 mm
Writing area length 54.5mm
Writing area width 13mm

Reviews

Be the first to submit a review

Trustpilot