TruComponents 499484 Lead marker 30 x 15 mm Ecru 100pcs

Image Representative of Range

TruComponents 499484 Lead marker 30 x 15 mm Ecru 100pcs

MPN
499484
EAN-13
4016139322322
Order Code
49-9484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.08
5+ £4.82
10+ £4.59
25+ £4.48
50+ £4.38
100+ £4.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 278 in stock

The TruComponents 499484 lead markers measure 30 x 15 mm and come in an ecru colour, with a total of 100 pieces included in the package.
Type Cable Binder
Colour Ecru
Material Polyamide 6.6
Dimensions (L x W) 200 mm x 2.5 mm
Gearing Inside
Halogen-free Yes
Length 200mm
Maximum Bundle Diameter 50mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N
Misc Attribute TC-MCV-200S203
Number of labels 100
Width 2.5mm
Writing area 30 x 15 mm
Writing area length 30mm
Writing area width 15mm

Reviews

Be the first to submit a review

Trustpilot