TruComponents 499483 Badge with cable tie Cable tie 30 x 9.20 mm Ecru 1pc

MPN
499483
EAN-13
2050004981315
Order Code
49-9483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.553
25+ £0.540
50+ £0.528
100+ £0.516
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18,359 in stock

Convenient Labelling ties. It is simply a suitable label (9.2 x 30 mm) are inserted and the flap of the tie head closed. The cover snaps into place, a secure identification is ensured.
Type Cable Binder
Colour Ecru
Material Polyethylene (PE)
Dimensions (L x W) 150 mm x 5 mm
Fitting type Cable tie
Halogen-free Yes
Length 150mm
Max Cable Diameter 25mm
Misc Attribute TC-PMT150203
Width 5mm
Writing area 30 x 9.20 mm
Writing area length 30mm
Writing area width 9.20mm

Reviews

Be the first to submit a review

Trustpilot