TruComponents 499482 Lead marker 20 x 13 mm Ecru 100pcs

MPN
499482
EAN-13
4016139267074
Order Code
49-9482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.06
5+ £5.75
10+ £5.47
25+ £5.34
50+ £5.22
100+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,423 in stock

This Cable binder is suitable for easy identification while bundling of Cables and Wires.
Type Cable Binder
Colour Ecru
Material Polyamide 6.6
Halogen-free No
Length 110mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 539848
Writing area 20 x 13 mm
Writing area length 20mm
Writing area width 13mm

Reviews

Be the first to submit a review

Trustpilot