TruComponents 499481 Lead marker 25 x 9 mm Ecru 100pcs

MPN
499481
EAN-13
4016139262963
Order Code
49-9481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.73
5+ £5.43
10+ £5.17
25+ £5.05
50+ £4.93
100+ £4.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 279 in stock

This Cable binder is suitable for easy identification while bundling of Cables and Wires.
Type Cable Binder
Colour Ecru
Material Polyamide 6.6
Halogen-free No
Length 100mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 539830
Writing area 25 x 9 mm
Writing area length 25mm
Writing area width 9mm

Reviews

Be the first to submit a review

Trustpilot