TruComponents 499480 Lead marker 20 x 13 mm Black 100pcs

Image Representative of Range

TruComponents 499480 Lead marker 20 x 13 mm Black 100pcs

MPN
499480
EAN-13
4016139267661
Order Code
49-9480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.39
5+ £5.12
10+ £4.87
25+ £4.75
50+ £4.64
100+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

This Cable binder is suitable for easy identification while bundling of Cables and Wires.
Type Cable Binder
Colour Black
Material Polyamide 6.6
Halogen-free No
Length 110mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 532045
Writing area 20 x 13 mm
Writing area length 20mm
Writing area width 13mm

Reviews

Be the first to submit a review

Trustpilot