TruComponents 452677-GY WP80BK Cable Grommet ABS Grey For Worktops 1 piece

Image Representative of Range

TruComponents 452677-GY WP80BK Cable Grommet ABS Grey For Worktops 1 piece

MPN
452677-GY
EAN-13
4016139269511
Order Code
13-2867
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.33
10+ £4.96
50+ £4.83
100+ £4.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 249 in stock

The TruComponents WP80BK Cable grommet is made from acrylonitrile butadiene styrene and is available in grey. This component is designed for routing cables through work surfaces, providing efficient cable management. Its typical applications include use on desks and other worktops to implement a tidy and organised workspace.
Type Cable grommet
Colour Grey
Diameter 89mm
Dimensions (Ø x H) 89 mm x 29.5 mm
Halogen-free No
Height 29.5mm
Material Acrylonitrile butadiene styrene
Misc Attribute WP80BK
Mounting hole 80mm

Reviews

Be the first to submit a review

Trustpilot