TruComponents 452677-BK Cable Grommet ABS Black 1 piece For Worktops

Image Representative of Range

TruComponents 452677-BK Cable Grommet ABS Black 1 piece For Worktops

MPN
452677-BK
EAN-13
4016139270098
Order Code
13-2866
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.15
10+ £4.79
50+ £4.67
100+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 408 in stock

The TruComponents WP80BK cable grommet is made from black acrylonitrile butadiene styrene and is designed for efficient cable management. It is ideal for implementing clean and organised cable routing on worktops or desks. This single-piece grommet helps maintain a tidy work surface by neatly directing cables.
Type Cable grommet
Colour Black
Diameter 89mm
Dimensions (Ø x H) 89 mm x 29.5 mm
Halogen-free No
Height 29.5mm
Material Acrylonitrile butadiene styrene
Misc Attribute WP80BK
Mounting hole 80mm

Reviews

Be the first to submit a review

Trustpilot