TruComponents 452636 WP50BN Cable Grommet ABS Brown For Worktops 1 piece

Image Representative of Range

TruComponents 452636 WP50BN Cable Grommet ABS Brown For Worktops 1 piece

MPN
452636
EAN-13
4016139270081
Order Code
13-2865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.48
10+ £4.16
50+ £4.06
100+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The TruComponents WP50BN is a cable grommet designed for worktops, made from durable acrylonitrile butadiene styrene in a brown finish. This component aids in cable management by allowing neat and organized routing of cables through work surfaces or desks. Ideal for implementing efficient cable management solutions in office or home settings.
Type Cable grommet
Colour Brown
Diameter 61mm
Dimensions (Ø x H) 61 mm x 28 mm
Halogen-free No
Height 28mm
Material Acrylonitrile butadiene styrene
Misc Attribute WP50BN
Mounting hole 50mm

Reviews

Be the first to submit a review

Trustpilot