TruComponents 452610-GY Cable Grommet Grey ABS for Worktops 1 piece

Image Representative of Range

TruComponents 452610-GY Cable Grommet Grey ABS for Worktops 1 piece

MPN
452610-GY
EAN-13
4016139264332
Order Code
13-2863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.55
10+ £4.23
50+ £4.12
100+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 755 in stock

Manufactured by TruComponents, the WP50BK cable grommet is made from durable acrylonitrile butadiene styrene and comes in grey. It is designed for effective cable management and routing through work surfaces such as desks. This cable grommet is ideal for improving organisation and aesthetic appearance in office environments.
Type Cable grommet
Colour Grey
Diameter 61mm
Dimensions (Ø x H) 61 mm x 28 mm
Halogen-free No
Height 28mm
Material Acrylonitrile butadiene styrene
Misc Attribute WP50BK
Mounting hole 50mm

Reviews

Be the first to submit a review

Trustpilot