TruComponents 41258 Cable mount Self-adhesive Ø4-7mm Blk 1pcs

MPN
41258
EAN-13
2050005350912
Order Code
04-1258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
10+ £0.629
25+ £0.597
50+ £0.569
100+ £0.543
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,119 in stock

TruComponents TC-6649828 is a high-quality self-adhesive cable mount designed for securely organising cables with a diameter of 4-7mm. This adhesive cable fastener is black in colour, providing a discreet solution for various applications such as home, office, or industrial environments. Featuring a strong adhesive backing and made from durable materials, it ensures reliable cable management.
Type Cable Clips
Colour Black
Bundle diameter (min.) 4mm
Bundle Ø (max.) 7mm
Bundle Ø range 4 up to 7mm
Fastening method Self-adhesive
Height 11.20mm
Length 30mm
Width 11.50mm

Reviews

Be the first to submit a review

Trustpilot