TruComponents 41252 mount Self-adhesive Ø8mm Grey 1pcs

Image Representative of Range

TruComponents 41252 mount Self-adhesive Ø8mm Grey 1pcs

MPN
41252
EAN-13
2050005350110
Order Code
04-1252
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.06
10+ £0.999
25+ £0.949
50+ £0.904
100+ £0.863
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 388 in stock

TruComponents grey, 3-way self-adhesive cable holder with very good adhesive strength and a capacity of up to 8mm. The cables are simply pressed in to secure.
Type Cable Clips
Material PVC
Colour Grey
(Ø) 33.60mm
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Fastening method Self-adhesive
Height 15mm

Reviews

Be the first to submit a review

Trustpilot