TruComponents 41242 mount Self-adhesive Ø8mm Blk 1pcs

Image Representative of Range

TruComponents 41242 mount Self-adhesive Ø8mm Blk 1pcs

MPN
41242
EAN-13
2050005350011
Order Code
04-1242
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.80
5+ £1.70
10+ £1.61
25+ £1.53
50+ £1.45
100+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

TruComponents black, 5-way self-adhesive cable holder with very good adhesive strength and a capacity of up to 8mm. The cables are simply pressed in to secure.
Type Cable Clips
Material PVC
Colour Black
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Fastening method Self-adhesive
Height 10mm
Length 66.50mm
Width 28mm

Reviews

Be the first to submit a review

Trustpilot