TruComponents 41238 mount Ribbon cbl Light grey 100pcs

Image Representative of Range

TruComponents 41238 mount Ribbon cbl Light grey 100pcs

MPN
41238
EAN-13
4053199523894
Order Code
04-1238
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £7.58
5+ £7.16
10+ £6.79
25+ £6.45
50+ £6.14
100+ £5.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 464 in stock

Cable mount for ribbon/flat cable, enables the flat/ribbon cables to be securely fastened at any width. Supplied as a pack of 100.
Type Cable Clips
Material PA66
Colour Grey
Height 6mm
Length 13.30mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot