TruComponents 41237 mount Ribbon cbl Light grey 100pcs

Image Representative of Range

TruComponents 41237 mount Ribbon cbl Light grey 100pcs

MPN
41237
EAN-13
4053199523887
Order Code
04-1237
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £6.91
5+ £6.52
10+ £6.18
25+ £5.87
50+ £5.59
100+ £5.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

Cable mount for ribbon/flat cable, enables the flat/ribbon cables to be securely fastened at any width. Supplied as a pack of 100.
Type Cable Clips
Material PA66
Colour Grey
Height 6mm
Length 13.30mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot