TruComponents 41235 mount Screw fixing Ecru 100pcs

MPN
41235
EAN-13
4053199523863
Order Code
04-1235
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.85
5+ £3.63
10+ £3.44
25+ £3.27
50+ £3.11
100+ £2.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 676 in stock

The TruComponents TC-6645712 Cable Mounts are designed for secure and reliable cable management. These ecru-coloured mounts feature a screw-fixing mechanism, ensuring a firm hold in various installations. Each pack contains 100 mounts, making them ideal for both large-scale projects and everyday use. Crafted for durability and ease of installation, these cable mounts are a practical choice for professional and DIY applications.
Type Cable Clips
Material PA66
Colour Ecru
Fastening method Screw fixing
Height 5mm
Length 19mm
Max. cable tie width 5mm
Mounting Ø (max.) 4.30mm

Reviews

Be the first to submit a review

Trustpilot