TruComponents 41233 Screw fixing Ø5mm Clear 100pcs

MPN
41233
EAN-13
4053199523849
Order Code
04-1233
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.61
5+ £3.41
10+ £3.23
25+ £3.07
50+ £2.93
100+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 519 in stock

P-Clip cable mount for fastening of cables and wires. Designed for screw fixing, this transparent cable mount accommodates a cable diameter of 5mm (max.). Supplied as a pack of 100.
Type Cable Clips
Material PA66
Colour Transparent
Bundle Ø (max.) 5mm
Bundle Ø range 5 mm (max)
Fastening method Screw fixing
Length 18.50mm
Width 9.50mm

Reviews

Be the first to submit a review

Trustpilot