TruComponents 41222 Cable mount Adhesive/Scr fixing 4x thread Blk 50pcs

MPN
41222
EAN-13
4260732286400
Order Code
04-1222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.04
5+ £4.76
10+ £4.51
25+ £4.28
50+ £4.08
100+ £3.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

One-way cable ties made from plastic or similar items are now a must-have in the world of technology, electronics and mechanics. As an affordable and reliable connection and bundling element, applications go far beyond fixing and bundling cables and hoses! These polyamide adhesive sockets are Ideal for the fixing of cable ties or similar components on suitable, smooth surfaces. The bases manufactured from highly pure polyamide are very stable and equipped with 3M adhesive so that they hold optimally and durability on suitable, smooth surfaces. For even more stable support, the adhesive socket are also equipped with mounting holes for screw mounting.Note: The surfaces must be clean and dry in order for the full adhesive force to develop. After approx. 1.5 hours, a basic strength is reached, after max. 24 hours, the final strength on the respective surface is reached.
Type Cable Clips
Material Polyamide
Colour Black
Length 19mm
Max. cable tie width 5mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 19mm

Reviews

Be the first to submit a review

Trustpilot