TruComponents 41220 Clip Self-adhesive Ø1-7mm Blk 100pcs

MPN
41220
EAN-13
4260732285854
Order Code
04-1220
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £19.51
5+ £18.42
10+ £17.45
25+ £16.58
50+ £15.79
100+ £15.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

This self adhesive cable holder is the simple and inexpensive solution for the Organisation and fixing of cables and wires. The 3M adhesive used has a high adhesive strength and holds the brackets tightly in place. These cable clips are very versatile and fit to various cable sizes or types. The comprehensive 100-piece set offers a lot of content, in order to cleanly position cables, leads, tubes, light chains etc.
Type Cable Clips
Material PA
Colour Black
Bundle diameter (min.) 1mm
Bundle Ø (max.) 7mm
Bundle Ø range 1 up to 7mm
Fastening method Self-adhesive
Height 14.2mm
Length 13.6mm
Maximum Temperature +80°C
Min. temperature -20°C
Width 8.8mm

Reviews

Be the first to submit a review

Trustpilot