TruComponents 41219 Clip Self-adhesive Ø1-7mm Clear 100pcs

MPN
41219
EAN-13
4260732285847
Order Code
04-1219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £20.30
5+ £19.16
10+ £18.15
25+ £17.25
50+ £16.43
100+ £15.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This self adhesive cable holder is a simple and inexpensive solution for the Organisation and fixing of cables and wires. The 3M adhesive used has a high adhesive strength and holds the brackets tightly in place. These cable clips are very versatile and fit to various cable sizes or types. The comprehensive 100-piece set offers a lot of content, in order to cleanly position cables, leads, tubes, light chains etc.
Type Cable Clips
Material PA
Colour Transparent
Bundle diameter (min.) 1mm
Bundle Ø (max.) 7mm
Bundle Ø range 1 up to 7mm
Fastening method Self-adhesive
Height 14.2mm
Length 13.6mm
Maximum Temperature +80°C
Min. temperature -20°C
Width 8.8mm

Reviews

Be the first to submit a review

Trustpilot