TruComponents 41218 Assorted Cable mounts Ø1-40mm Blk 1 Set

MPN
41218
EAN-13
4260732285700
Order Code
04-1218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £28.63
5+ £27.04
10+ £25.62
25+ £24.34
50+ £23.18
100+ £22.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

This kit with cable bundling and mounting materials comprises 273 pieces and offers everything to secure or lead cables, hoses or wires.Includes cable ties, velcro cable ties, braided hoses, velcro adhesive pads, cable clips, velcro tape on roll, clip rails and clip rails with closure. Suitable for a wide variety of attachment and cable management applications. The adhesive surface on the cable clips enables easy and fast mounting.Contents:100x cable tie, black, 2.6 x 150 mm10x Velcro cable ties 12 x 150 mm6x cable braided hose, black, 50 cm x Ø 13 mm10x Velcro cable clip with self-adhesive back 20 x 20 mm10x cable clip, transparent2 hooks with self-adhesive back 30 x 10 mm6 m hook-and-loop tape, black, 10 mm wide with hook-and-loop tape (2x 3 m roll)5x cable clip, black with snap-in clip and self-adhesive rear side 45 x 19 mm10x cable clip, black for inserting cable ties (up to 5 mm width) with self-adhesive rear side 18 x 18 mm4x cable clip Rubber rail with self-adhesive back 1 slots, 3 slots, 5 slots, 7 slots2x cable rail, black with self-adhesive rear side and separators15x cable clip, black with self-adhesive back 12 x 14 mm for Ø up to approx. 5 mm10x cable clip, black with self-adhesive back 15 x 14 mm for Ø up to approx. 6 mm10x cable clip, black with self-adhesive back 15 x 14 mm for Ø up to approx. 6 mm
Type Cable Clips
Material Plastic
Colour Black
Bundle diameter (min.) 1mm
Bundle Ø (max.) 40mm
Bundle Ø range 1 up to 40mm

Reviews

Be the first to submit a review

Trustpilot