TruComponents 41216 Clip TC-12533308 Ø40mm Grey 20pcs

MPN
41216
EAN-13
4064161321752
Order Code
04-1216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.63
5+ £10.99
10+ £10.41
25+ £9.89
50+ £9.42
100+ £8.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The TruComponents TC-12533308 is a self-adhesive cable mount designed for efficiently organising cable systems. Featuring a maximum cable bundle diameter of 40mm, it comes in a convenient pack of 20 grey adhesive cable fasteners. Ideal for both home and industrial applications, these mounts ensure a tidy setup by securing cables to various surfaces.
Type Cable Clips
Colour Grey
Bundle Ø (max.) 40mm
Bundle Ø range 40 mm (max)
Height 46.1mm
Length 52.5mm
Width 14.4mm

Reviews

Be the first to submit a review

Trustpilot