TruComponents 41215 Pipe clip Ø32mm Grey 30pcs

MPN
41215
EAN-13
4064161321745
Order Code
04-1215
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.28
5+ £13.49
10+ £12.78
25+ £12.14
50+ £11.56
100+ £11.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The TruComponents TC-12533304 Pipe Clip Ø32mm in Grey, is designed for secure cable management, providing a reliable fastening solution for cable bundles with a maximum diameter of 32mm. This pack includes 30 robust pipe clips, crafted to ensure optimal strength and durability. Ideal for both industrial and domestic applications, these clips are perfect for organising and securing cables efficiently.
Type Cable Clips
Colour Grey
Bundle Ø (max.) 32mm
Bundle Ø range 32 mm (max)
Height 38.8mm
Length 42.5mm
Width 14.4mm

Reviews

Be the first to submit a review

Trustpilot