TruComponents 41214 Cable mount Ø9mm + fir tree Blk

MPN
41214
EAN-13
4064161241463
Order Code
04-1214
Country of Origin
Taiwan

Discontinued


TruComponents TC-10938592 Cable Mount designed for mounting a maximum bundle diameter of 9mm, with a convenient fir tree design in black. This self-adhesive cable fastener is ideal for efficiently managing and organising cables, ensuring a neat and orderly setup in both residential and commercial applications. With its reliable adhesive backing, it is perfect for securing cable ties in a variety of environments.
Type Cable Clips
Material Nylon
Colour Black
Bundle Ø (max.) 9mm
Bundle Ø range 9 mm (max)
Length 49.2mm
Maximum Temperature 85°C
Min. temperature -40°C
Plastic free packaging Plastic-free packaging

Trustpilot