TruComponents 41213 Cable clips Ø10mm Wh 100pcs

MPN
41213
EAN-13
4064161221175
Order Code
04-1213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.87
5+ £4.60
10+ £4.35
25+ £4.14
50+ £3.95
100+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 249 in stock

TruComponents TC-10354936, is a set of self-adhesive cable mounts designed for efficient cable management. Each cable clip can securely hold cable bundles up to 10mm in diameter, with a white finish that blends seamlessly into various settings. Ideal for both professional and home use, these adhesive cable fasteners are perfect for organising cables in offices, workshops, and residential spaces.
Type Cable Clips
Material Polyurethane (PE)
Colour White
Bundle Ø (max.) 10mm
Bundle Ø range 10 mm (max)
Length (nail) 20mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot