TruComponents 41211 Cable clips Ø5mm Wh 100pcs

Image Representative of Range

TruComponents 41211 Cable clips Ø5mm Wh 100pcs

MPN
41211
EAN-13
4064161221151
Order Code
04-1211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.84
5+ £2.69
10+ £2.54
25+ £2.42
50+ £2.30
100+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 444 in stock

TruComponents TC-10354928, white self-adhesive cable clips designed to manage cable bundles with a maximum diameter of 5 mm. These robust, adhesive cable fasteners are ideal for efficiently organising cables in residential or professional settings, ensuring a tidy and secure environment. Manufactured to high standards, these clips provide a reliable solution for maintaining cable order, reducing clutter, and enhancing overall workspace aesthetics. Supplied as a pack of 100.
Type Cable Clips
Material Polyethylene (PE)
Colour White
Bundle Ø (max.) 5mm
Bundle Ø range 5 mm (max)
Length (nail) 15mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot