TruComponents 41208 Worm drive hose clamps Ø27-51mm Slotted hex head Silver 1pcs

MPN
41208
EAN-13
4064161219141
Order Code
04-1208
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.85
5+ £1.75
10+ £1.65
25+ £1.57
50+ £1.50
100+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 255 in stock

TruComponents TC-10330736 worm drive hose clamp, suitable for cable bundling with a diameter range of 27 to 51 mm. This silver hose clamp features a slotted hex head, offering secure fastening for automotive or plumbing applications. With robust construction and reliable performance, it is ideal for ensuring a tight seal on hoses in both residential and industrial settings.
Type Worm-drive hose clip
Material Stainless Steel
Colour Silver
Bundle diameter (min.) 27mm
Bundle Ø (max.) 51mm
Bundle Ø range 27 up to 51mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot