TruComponents 41207 Worm drive hose clamps Ø118-140mm Slotted hex head Sil1pcs

MPN
41207
EAN-13
4064161219134
Order Code
04-1207
Country of Origin
Hong Kong
View Full Product Range (7)

Discontinued


TruComponents TC-10330732 Worm Drive Hose Clamps are designed for secure hose connections. With a bundle diameter range of 118 to 140 mm and a durable slotted hex head in a silver finish, these clamps are ideal for automotive, industrial, and home use where robust and adjustable clamping is required. Constructed to withstand demanding environments, they ensure reliable sealing and fastening for various applications.
Type Worm-drive hose clip
Material Stainless Steel
Colour Silver
Bundle diameter (min.) 118mm
Bundle Ø (max.) 140mm
Bundle Ø range 118 up to 140mm
Plastic free packaging Plastic-free packaging

Trustpilot