TruComponents 41206 Worm drive hose clamps Ø13-19mm Slotted hex head Silver 1pcs

MPN
41206
EAN-13
4064161219127
Order Code
04-1206
Country of Origin
Hong Kong
View Full Product Range (7)

Discontinued


The TruComponents TC-10330728 is a high-quality worm drive hose clamp crafted for durability and secure fastening. Featuring a slotted hex head and a silver finish, it accommodates hose diameters ranging from 13mm to 19mm, making it ideal for automotive, plumbing, and industrial applications. This reliable clamp ensures a tight seal and is perfect for managing cable bundles, enhancing overall organisation and stability in various projects.
Type Worm-drive hose clip
Material Stainless Steel
Colour Silver
Bundle diameter (min.) 13mm
Bundle Ø (max.) 19mm
Bundle Ø range 13 up to 19mm
Plastic free packaging Plastic-free packaging

Trustpilot