TruComponents 41203 Worm drive hose clamps Ø78-101mm Slotted hex head Sil 1pcs

MPN
41203
EAN-13
4064161219097
Order Code
04-1203
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.00
5+ £1.89
10+ £1.79
25+ £1.70
50+ £1.62
100+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The TruComponents TC-10330716 Worm drive hose clamp, is a robust and versatile product designed for securing hose connections in a variety of settings. This silver clamp supports a bundle diameter range from 78 to 101 mm, and features a slotted hex head for easy installation. Manufactured to high standards, it is ideal for use in automotive, plumbing, and industrial applications, offering reliable and adjustable fastening.
Type Worm-drive hose clip
Material Stainless Steel
Colour Silver
Bundle diameter (min.) 78mm
Bundle Ø (max.) 101mm
Bundle Ø range 78 up to 101mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot