TruComponents 41199 Cable mount Self-adhesive Ø8mm Clear 5pcs

MPN
41199
EAN-13
4016139149608
Order Code
04-1199
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £8.78
5+ £8.29
10+ £7.85
25+ £7.46
50+ £7.11
100+ £6.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

TruComponents 41199 self-adhesive cable mounts, designed to securely hold cables with a diameter of up to 8mm. These clear cable mounts are ideal for organising cables in various environments, due to their reliable adhesive backing and compact size of Ø34 x 18.5mm. Typically used in office or home settings to keep cable bundles tidy, these mounts ensure an organised and clutter-free space.
Type Cable Clips
Colour Transparent
(Ø) 34mm
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Fastening method Self-adhesive
Height 18.50mm
Maximum Temperature +80°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot