TruComponents 41198 Cable mount Self-adhesive Ø8mm Blk 5pcs

MPN
41198
EAN-13
4016139149639
Order Code
04-1198
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.91
5+ £6.52
10+ £6.18
25+ £5.87
50+ £5.59
100+ £5.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

TruComponents part number 41198 is a self-adhesive cable mount designed to securely hold cables with a diameter of up to 8mm. The mounts are black, and come in a set of five, featuring strong adhesive backing for secure attachment to various surfaces. Ideal for organising cable bundles in both residential and commercial settings, these cable holders help maintain a tidy workspace by keeping cords neatly in place.
Type Cable Clips
Colour Black
(Ø) 34mm
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Fastening method Self-adhesive
Height 18.50mm
Maximum Temperature +80°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot