TruComponents 41196 Cable mount Self-adhesive Ø8mm Clear 1pcs

Order Code:

04-1196

Brand: TruComponents MPN: 41196 EAN-13: 2050004685671

Discontinued


TruComponents robust self-adhesive cable mount, designed to securely hold cables with a diameter of up to 8mm. Featuring durable adhesive backing, this transparent cable holder simplifies cable management in both residential and professional settings. Its compact dimensions of 34mm by 18.5mm make it ideal for organising cable bundles in tight spaces, ensuring neat and efficient setups.
Type Cable Clips
Colour Transparent
(Ø) 34mm
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Fastening method Self-adhesive
Height 18.50mm
Max. temperature +80°C
Min. temperature -10°C

Trustpilot