TruComponents 41193 Fastener Detachable Ø25mm brickwork Wh 1pcs

MPN
41193
EAN-13
2050004685626
Order Code
04-1193
Country of Origin
Hong Kong
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.395
25+ £0.375
50+ £0.358
100+ £0.341
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The TruComponents Fastener Detachable 93013c1199 is a high-quality adhesive cable fastener designed for secure and organised cable management. With a maximum cable bundle diameter of 25mm, this white fastener is suitable for various applications such as brickwork and plug-fit installations. This versatile product is ideal for use in both residential and commercial settings where cable organisation is essential.
Type Cable Clips
Material Polypropylene
Colour White
Bundle Ø (max.) 25mm
Bundle Ø range 25 mm (max)
Fastening method Detachable
Length 81mm

Reviews

Be the first to submit a review

Trustpilot