TruComponents 41192 Fastener Detachable Ø20mm brickwork Wh 1pcs

MPN
41192
EAN-13
2050004685619
Order Code
04-1192
Country of Origin
Hong Kong
View Full Product Range (7)

Discontinued


TruComponents Fastener Detachable, 93013c1198 is a versatile adhesive cable mount designed for efficient cable management, accommodating cable bundles with a maximum diameter of 20mm. This self-adhesive, detachable fastener is white, making it suitable for a variety of environments, including brickwork surfaces. Ideal for both professional installations and home projects, it ensures secure and organised cable routing in electrical and data applications.
Type Cable Clips
Material Polypropylene
Colour White
Bundle Ø (max.) 20mm
Bundle Ø range 20 mm (max)
Fastening method Detachable
Length 40mm

Trustpilot