TruComponents 41190 Fastener Detachable Ø20mm brickwork Wh 1pcs

MPN
41190
EAN-13
2050004685589
Order Code
04-1190
Country of Origin
Hong Kong
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.465
25+ £0.442
50+ £0.421
100+ £0.402
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

The TruComponents 93013c1195 Fastener Detachable, is a versatile adhesive cable fastener ideal for managing cable bundles up to a diameter of 20mm. This white, self-adhesive mount is designed for quick and secure attachment to brickwork, offering easy installation with its detachable plug-fit feature. This product is well-suited for both residential and commercial applications where organised cable management is essential.
Type Cable Clips
Material Polypropylene
Colour White
Bundle Ø (max.) 20mm
Bundle Ø range 20 mm (max)
Fastening method Detachable
Length 72mm

Reviews

Be the first to submit a review

Trustpilot