TruComponents 41189 Fastener Detachable Ø30mm brickwork Wh 1pcs

MPN
41189
EAN-13
2050004685565
Order Code
04-1189
Country of Origin
Hong Kong
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.535
25+ £0.508
50+ £0.484
100+ £0.462
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 190 in stock

TruComponents 93013c1193 Fastener Detachable, is a self-adhesive cable mount designed for easy application and reusability. With a maximum cable bundle diameter of 30mm, this white fastener is ideal for organising and securing cables neatly in various settings, including brickwork. This versatile product is perfect for both domestic and professional environments, ensuring a tidy and safe cable management solution.
Type Cable Clips
Material Polypropylene
Colour White
Bundle Ø (max.) 30mm
Bundle Ø range 30 mm (max)
Fastening method Detachable
Length 82mm

Reviews

Be the first to submit a review

Trustpilot