TruComponents 41188 Fastener Detachable Ø20mm brickwork Wh 1pcs

MPN
41188
EAN-13
2050004685541
Order Code
04-1188
Country of Origin
Hong Kong
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.349
25+ £0.331
50+ £0.316
100+ £0.301
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 523 in stock

TruComponents 93013c1191 detachable fastener, is a self-adhesive cable mount designed for efficiently organising cables with a maximum bundle diameter of 20mm. This white, resealable fastener adheres seamlessly to brickwork surfaces and provides a secure fit for cable management. Ideal for both residential and commercial settings, it simplifies cable routing and maintains a tidy environment.
Type Cable Clips
Material Polypropylene
Colour White
Bundle Ø (max.) 20mm
Bundle Ø range 20 mm (max)
Fastening method Detachable
Length 72mm

Reviews

Be the first to submit a review

Trustpilot