TruComponents 41187 Fastener Detachable Ø16mm brickwork Wh 1pcs

MPN
41187
EAN-13
2050004683547
Order Code
04-1187
Country of Origin
Hong Kong
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.349
25+ £0.331
50+ £0.316
100+ £0.301
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 641 in stock

The TruComponents 41187 Fastener is a detachable cable mount designed to organise cable bundles with a maximum diameter of 16 mm. Made from durable materials, this white, self-adhesive fastener provides a reliable resealable solution for securing cables in various settings, such as brickwork installations. Ideal for both industrial and home environments, it ensures neat and efficient cable management.
Type Cable Clips
Material Polypropylene
Colour White
Bundle Ø (max.) 16mm
Bundle Ø range 16 mm (max)
Fastening method Detachable
Length 69mm

Reviews

Be the first to submit a review

Trustpilot