TruComponents 41186 Cable mount Screw fixing Wh 1pcs

MPN
41186
EAN-13
2050000845116
Order Code
04-1186
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
100+ £0.061
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,040 in stock

The TruComponents HC4 Cable Mount is a reliable and efficient solution for securing cables. Designed for screw fixing, this white cable mount accommodates a maximum mounting diameter of 5.2mm. It provides reliable cable management for a wide range of applications. Its robust construction and ease of installation make it ideal for organising cables in professional and industrial settings.
Type Cable Clips
Material Polyamide 6.6
Colour White
Compatible with (details) Cable ties up to 9.3 mm width.
Fastening method Screw fixing
Height 11.6mm
Length 30mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 5.20mm
Mounting Ø (min.) 5.20mm
Width 14.7mm

Reviews

Be the first to submit a review

Trustpilot