TruComponents 41183 Cable mount Self-adhesive Ø16.50-20.10mm Ecru 1pcs

MPN
41183
EAN-13
2050004981278
Order Code
04-1183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.221
25+ £0.210
50+ £0.200
100+ £0.191
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,777 in stock

TruComponents TC-AP1720203 is a self-adhesive cable mount specifically designed to secure cable bundles ranging from 16.5 to 20.1 mm in diameter. Crafted in an ecru colour, this reliable adhesive fastener is suitable for organising and managing wires neatly in residential, automotive, and industrial settings. Its durable design ensures long-lasting performance, making it an essential component for cable management tasks.
Type Cable Clips
Material Polyamide
Colour Ecru
Bundle diameter (min.) 16.50mm
Bundle Ø (max.) 20.10mm
Bundle Ø range 16.50 up to 20.10mm
Fastening method Self-adhesive
Height 37mm
Length 42mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 25mm

Reviews

Be the first to submit a review

Trustpilot