TruComponents 41182 Cable mount Self-adhesive Ø12.60-15.40mm Ecru 1pcs

MPN
41182
EAN-13
2050004981261
Order Code
04-1182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.208
25+ £0.198
50+ £0.188
100+ £0.180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,481 in stock

The TruComponents TC-AP1316203 cable mount is a self-adhesive fastener designed for efficient cable management. Available in an ecru colour, it accommodates cable bundles with a diameter ranging from 12.6 to 15.4 mm, providing a secure solution in environments requiring organised cable routing. Ideal for both domestic and professional settings, this adhesive cable mount offers easy installation and ensures cables are neatly secured without the need for tools.
Type Cable Clips
Material Polyamide
Colour Ecru
Bundle diameter (min.) 12.60mm
Bundle Ø (max.) 15.40mm
Bundle Ø range 12.60 up to 15.40mm
Fastening method Self-adhesive
Height 31.8mm
Length 37mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 18.4mm

Reviews

Be the first to submit a review

Trustpilot