TruComponents 41181 Cable mount Self-adhesive Ø10-12.50mm Ecru 1pcs

MPN
41181
EAN-13
2050004981254
Order Code
04-1181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.189
25+ £0.179
50+ £0.171
100+ £0.163
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15,329 in stock

TruComponents TC-AP1013203 is a self-adhesive cable mount designed for efficient cable management. It accommodates cable bundles ranging from 10 mm to 12.5mm in diameter and features an ecru colour for a subtle appearance. Ideal for use in residential and commercial settings, this adhesive cable fastener simplifies organisation, securing cables firmly while ensuring an unobtrusive setup.
Type Cable Clips
Material Polyamide
Colour Ecru
Bundle diameter (min.) 10mm
Bundle Ø (max.) 12.50mm
Bundle Ø range 10 up to 12.50mm
Fastening method Self-adhesive
Height 27.8mm
Length 31.8mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 19.1mm

Reviews

Be the first to submit a review

Trustpilot