TruComponents 41177 Cable mount Screw fixing Ø4.40mm Ecru 1pcs

Image Representative of Range

TruComponents 41177 Cable mount Screw fixing Ø4.40mm Ecru 1pcs

MPN
41177
EAN-13
2050004981216
Order Code
04-1177
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
100+ £0.035
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,770 in stock

TruComponents TC-WH4203 is a robust cable mount designed for secure screw fixing. It supports a maximum cable bundle diameter of 4.4 mm and features an ecru colour for a subtle appearance. Ideal for organisational applications, this self-adhesive cable fastener is perfect for maintaining neat and efficient cable management in both residential and commercial settings.
Type Cable Clips
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 4.40mm
Bundle Ø range 4.40 mm (max)
Fastening method Screw fixing
Height 6mm
Length 18.7mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 5mm
Mounting Ø (min.) 5mm
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot